Keywords:





Product Index > Motors, Solenoids, Driver Boards/Modules > Motors - AC, DC > 61068

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberCRA207-ND
Price BreakUnit PriceExtended Price
2556.857201,421.43
Quantity Available
Manufacturer

Manufacturer Part Number

61068

DescriptionMOTOR HYST AC GEARED 5W 24V 1RPM
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
MOTOR HYST AC GEARED 5W 24V 1RPM | 61068 | CRA207-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 6100 Model
Product Photos 61068
Catalog Drawings 105, 6100 Hysteresis Series
FlatRound Shaft-4.75
Standard Package25
CategoryMotors, Solenoids, Driver Boards/Modules
FamilyMotors - AC, DC
SeriesModel 6100
TypeHysteresis AC
Voltage - Rated24VAC
RPM-
Diameter - Body1.94" (49.30mm)
Diameter - Shaft-
Length - Shaft and Bearing-
Mounting Hole Spacing1.88" (47.63mm)
FeaturesGearbox
Termination StyleWire Leads
Torque - Running (oz-in / mNm)-
Torque - Starting (oz-in / mNm)-
Torque - Stall (oz-in / mNm)-
Gear Reduction Ratio-
Voltage Range-
Power (Watts)5W
Weight-
Other NamesCRA207

16:26:36 5/24/2013 - Help With This Screen