Keywords:





Product Index > Connectors, Interconnects > Terminals - Quick Connects, Quick Disconnect Connectors > 60729-1

All prices are in Canadian dollars.
Digi-Key Part NumberA27752CT-ND
Price BreakUnit PriceExtended Price
10.130000.13
100.122001.22
250.091202.28
500.078403.92
1000.075907.59
2500.0654016.35
5000.0628031.40
1,0000.0549654.96
2,5000.04972124.30
Quantity Available Digi-Key Stock: 44,368
Can ship immediately
Manufacturer

Manufacturer Part Number

60729-1

DescriptionCONN RECEPT FAST 18-22AWG .110
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN RECEPT FAST 18-22AWG .110 | 60729-1 | A27752CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 60729
Product Photos 60729-1
Other Related Documents Tab Configuration
RoHS Information 60729-1 Statement of Compliance
3D Model 60729-1.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyTerminals - Quick Connects, Quick Disconnect Connectors
SeriesFaston, Amp
PackagingCut Tape (CT)
Terminal TypeStandard
GenderFemale
Tab Width0.110" (2.79mm)
Tab Thickness0.020" (0.51mm)
Tab Length0.250" (6.35mm)
Length - Overall0.635" (16.13mm)
TerminationCrimp
Wire Gauge18-22 AWG
InsulationNon-Insulated
Mounting TypeFree Hanging (In-Line)
Features-
Color-
Contact MaterialBrass
Contact FinishTin
Insulation Diameter0.120" ~ 0.140" (3.05mm ~ 3.56mm)
Catalog Page396 (CA2011 PDF)
For Use WithA108195-ND - 3CIR110FASTHSGNNAT
521251-1-ND - CONN RCPT HSG .110/.187 4POS
520978-2-ND - CONN RCPT HSG .110/.187 3POS
520312-1-ND - CONN RCPT HSG .110 3POS NATRL
1-170823-1-ND - CONN INSULATION SLEEVE .110
1-170823-0-ND - CONN INSULATION SLEEVE .110
A106980-ND - CONN INSULATION SLEEVE .110
170823-8-ND - CONN INSULATION SLEEVE .110
A106977-ND - CONN INSULATION SLEEVE .110
A107003-ND - CONN HOUSING 1CIRCUIT CLEAR
More...
Other Names607291
A27752CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A27752TR-ND60729-1Tape & Reel (TR)36,000 - Immediate0.0380612,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:45:02 5/23/2013 - Help With This Screen