Keywords:





Product Index > Tools > Sockets, Socket Handles > 60250

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number60250-ND
Price BreakUnit PriceExtended Price
134.4000034.40
Quantity Available
Manufacturer

Manufacturer Part Number

60250

DescriptionHANDLE SLIDING T-HANDLE 3/8"
Lead Free Status / RoHS StatusLead free / Not applicable
 

QuantityItem Number Customer Reference
HANDLE SLIDING T-HANDLE 3/8" | 60250 | 60250-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 3/8" Socket Accessories
Product Photos 60250
Standard Package1
CategoryTools
FamilySockets, Socket Handles
Series-
Tool TypeHandle
Tip - Type-
Size-
Drive Size3/8"
Length7.87" (200.0mm)
FeaturesSliding, T-Handle
Weight0.35 lb (158.76g)

4:44:20 5/22/2013 - Help With This Screen