Keywords:





Product Index > Connectors, Interconnects > Card Edge Connectors - Edgeboard Connectors > 5530843-6

All prices are in Canadian dollars.
Digi-Key Part NumberA31719-ND
Price BreakUnit PriceExtended Price
13.520003.52
103.3810033.81
502.95860147.93
1002.81760281.76
2502.46544616.36
5002.394981,197.49
1,0002.042792,042.79
2,5001.901904,754.76
5,0001.831469,157.32
Quantity Available Digi-Key Stock: 373
Can ship immediately
Manufacturer

Manufacturer Part Number

5530843-6

DescriptionCONN CARDEDGE 28POS .100 30GOLD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN CARDEDGE 28POS .100 30GOLD | 5530843-6 | A31719-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5530843 Drawing
Product Photos STANDARD-656-SERIES
RoHS Information 5530843-6 Statement of Compliance
Catalog Drawings 5530843 Card Edge
3D Model 5530843-6.pdf
Standard Package126
CategoryConnectors, Interconnects
FamilyCard Edge Connectors - Edgeboard Connectors
SeriesStandard Edge II, Amp
PackagingBulk
Card TypeMultibus I
GenderFemale
Number of Positions/Bay/Row-
Number of Positions56
Card Thickness0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows2
Pitch0.100" (2.54mm)
Features-
Mounting TypeThrough Hole
TerminationSolder
Contact MaterialPhosphor Bronze
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Contact Type-
ColorBlack
Flange Feature-
Material - InsulationPolyester, Glass Filled
Operating Temperature-55°C ~ 85°C
Read OutDual
Catalog Page510 (CA2011 PDF)
Other Names55308436
A31719

2:04:57 5/26/2013 - Help With This Screen