Keywords:





Product Index > Connectors, Interconnects > Backplane Connectors - Hard Metric, Standard > 5352069-4

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number5352069-4-ND
Price BreakUnit PriceExtended Price
42912.672875,436.66
Quantity Available
Manufacturer

Manufacturer Part Number

5352069-4

DescriptionCONN RCPT HM 125POS RT ANG 2MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5352069 Drawing
RoHS Information 5352069-4 Statement of Compliance
3D Model 5352069-4.pdf
Standard Package429
CategoryConnectors, Interconnects
FamilyBackplane Connectors - Hard Metric, Standard
SeriesZ-Pack, Amp
PackagingTube
Connector TypeReceptacle, Female Sockets
Connector StyleB 25
Number of Positions125
Number of Positions LoadedAll
Pitch0.079" (2.00mm)
Number of Rows5
Mounting TypeThrough Hole, Right Angle
TerminationPress-Fit
Connector UsageBackplane
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Current Rating1.5A
Voltage Rating500V
Operating Temperature-55°C ~ 125°C
FeaturesUpper Shield
Associated Product338110-2-ND - Z-PACK SHLD.LOWER B

19:17:32 5/18/2013 - Help With This Screen