Keywords:





Product Index > Connectors, Interconnects > Backplane Connectors - Hard Metric, Standard > 5100159-1

All prices are in Canadian dollars.
Digi-Key Part NumberA97850-ND
Price BreakUnit PriceExtended Price
13.750003.75
103.5950035.95
503.14520157.26
1002.99550299.55
2502.62108655.27
5002.546161,273.08
1,0002.171732,171.73
2,5002.021955,054.88
5,0001.947079,735.33
Quantity Available Digi-Key Stock: 1,245
Can ship immediately
Manufacturer

Manufacturer Part Number

5100159-1

DescriptionCONN HEADER 55POS VERT 2MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN HEADER 55POS VERT 2MM | 5100159-1 | A97850-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5100159
Product Photos 5100159-1
RoHS Information 5100159-1 Statement of Compliance
Catalog Drawings Z-Pack Header Board Guide
3D Model 5100159-1.pdf
Standard Package21
CategoryConnectors, Interconnects
FamilyBackplane Connectors - Hard Metric, Standard
SeriesZ-Pack, Amp
PackagingTube
Connector TypeHeader, Male Pins
Connector StyleC 11
Number of Positions55
Number of Positions LoadedAll
Pitch0.079" (2.00mm)
Number of Rows5
Mounting TypeThrough Hole
TerminationPress-Fit
Connector UsageBackplane
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Current Rating1.5A
Voltage Rating500V
Operating Temperature-55°C ~ 125°C
FeaturesBoard Guide
Catalog Page516 (CA2011 PDF)
Mating ProductsA97857-ND - CONN RCPT HM 55POS RT ANG 2MM
Other Names5100159-1-ND
51001591
A97850

15:52:12 5/24/2013 - Help With This Screen