| Datasheets |
50871
|
| 3D Model |
50871-6.pdf
|
| Standard Package | 10,000 |
| Category | Connectors, Interconnects |
| Family | Terminals - PC Pin Receptacles, Socket Connectors |
| Series | 5, Amp |
| Packaging | Bulk |
| Tail Type | No Tail |
| Termination | Solder |
| Length - Overall | 0.288" (7.32mm) |
| Accepts Pin Diameter | 0.042" ~ 0.049" (1.07mm ~ 1.24mm) |
| Mounting Hole Diameter | 0.101" ~ 0.103" (2.57mm ~ 2.62mm) |
| Pin Hole Diameter | - |
| Flange Diameter | 0.118" (3.00mm) |
| Tail Diameter | - |
| Socket Depth | 0.275" (6.99mm) |
| Contact Material | Beryllium Copper |
| Contact Finish | Tin |
| Contact Finish Thickness | 100µin (2.54µm) |
| Features | Open Bottom |
| Operating Temperature | - |
| Board Thickness | - |
| Insertion Force | - |
| Other Names | 50871-6-ND A29083
|
|
|