Keywords:





Product Index > Cables, Wires - Management > Spiral Wrap, Expandable Sleeving > 500024-1

All prices are in Canadian dollars.
Digi-Key Part Number500024-1-ND
Price BreakUnit PriceExtended Price
1350.93000350.93
10339.233003,392.33
50311.1588015,557.94
100304.1401030,414.01
Quantity Available Digi-Key Stock: 43
Can ship immediately
Manufacturer

Manufacturer Part Number

500024-1

DescriptionSPIRAP 1/4" NATURAL 50'
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SPIRAP 1/4" NATURAL 50' | 500024-1 | 500024-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 500024 Drawing
Product Photos 500024-1
RoHS Information 500024-1 Statement of Compliance
Standard Package1
CategoryCables, Wires - Management
FamilySpiral Wrap, Expandable Sleeving
SeriesSpirap, Amp
TypeSpiral Wrap (Harness)
Diameter0.250" (6.35mm)
Diameter - Maximum2.000" (50.4mm)
Length50' (15.24m)
MaterialFluoropolymer
Features-
ColorNatural
Other Names5000241

17:31:15 5/23/2013 - Help With This Screen