Keywords:





Product Index > Fans, Thermal Management > Thermal - Accessories > 4880G

All prices are in Canadian dollars.
Digi-Key Part NumberHS417-ND
Price BreakUnit PriceExtended Price
13.240003.24
102.8960028.96
1002.27560227.56
5001.99978999.89
1,0001.861871,861.87
5,0001.758438,792.13
Quantity Available Digi-Key Stock: 2,901
Can ship immediately
Manufacturer

Manufacturer Part Number

4880G

DescriptionMOUNTING KIT TO-220
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MOUNTING KIT TO-220 | 4880G | HS417-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Mounting Kits Catalog
Product Photos 4880G
Standard Package1,000
CategoryFans, Thermal Management
FamilyThermal - Accessories
Series4880
Accessory TypeMounting Kit
For Use With/Related ProductsHeat Sinks
Catalog Page2583 (CA2011 PDF)
For Use WithHS410-ND - BOARD LEVEL HEATSINK 1.95" TO220
HS404-ND - BOARD LEVEL HEATSINK 1" TO-220
HS415-ND - BOARD LEVEL HEATSINK .375"TO-220
HS388-ND - HEATSINK TO-220 2.5W BLK W/PINS
HS387-ND - HEATSINK TO-220 PWR BLK W/PINS
HS386-ND - HEATSINK TO-220 H=2.5" BLK W/PIN
HS382-ND - HEATSINK TO-220 POWER W/PINS BK
HS380-ND - HEATSINK TO-220 POWER W/PINS BK
HS374-ND - HEATSINK TO-220 W/PINS BLK 2"
HS373-ND - HEATSINK TO-220 VERT MNT W/TABS
More...
Other Names034794
4880G-ND
HS417

19:03:34 5/19/2013 - Help With This Screen