Keywords:





Product Index > Resistors > Resistor Networks, Arrays > 4816P-T01-272LF

All prices are in Canadian dollars.
Digi-Key Part Number4816P-T01-272LF-ND
Price BreakUnit PriceExtended Price
11.270001.27
101.1180011.18
251.0060025.15
500.9686048.43
1000.9313093.13
2500.87544218.86
5000.74506372.53
1,0000.68919689.19
2,5000.596051,490.13
Quantity Available Digi-Key Stock: 1,537
Can ship immediately
Manufacturer

Manufacturer Part Number

4816P-T01-272LF

DescriptionRES ARRAY 2.7K OHM 8 RES 16SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RES ARRAY 2.7K OHM 8 RES 16SOIC | 4816P-T01-272LF | 4816P-T01-272LF-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 4800P Series
Product Photos 4816P 16pin Series
Product Change Notification Terminal Finish Change Aug 2007
Marking Change May 2012
Standard Package50
CategoryResistors
FamilyResistor Networks, Arrays
Series4800P
PackagingTube
Circuit TypeIsolated
Resistance (Ohms)2.7k
Number of Resistors8
Number of Pins16
Power Per Element160mW
Tolerance±2%
Temperature Coefficient±100ppm/°C
Applications-
Mounting TypeSurface Mount
Package / Case16-SOIC (0.220", 5.59mm Width)
Supplier Device Package16-SOM
Size / Dimension0.440" L x 0.220" W (11.18mm x 5.59mm)
Height0.085" (2.16mm)
Operating Temperature-55°C ~ 125°C
Other Names4816PT01272LF
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
4816P-1-272LFTR-ND4816P-1-272LFTape & Reel (TR)4,000 - Immediate0.376902,000
4816P-1-272LFCT-ND4816P-1-272LFCut Tape (CT)5,086 - Immediate0.750001
4816P-1-272LFDKR-ND4816P-1-272LFDigi-Reel®5,086 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:22:14 5/22/2013 - Help With This Screen