Keywords:





Product Index > Resistors > Resistor Networks, Arrays > 4816P-1-272LF

All prices are in Canadian dollars.
Digi-Key Part Number4816P-1-272LFDKR-ND
Price BreakUnit PriceExtended Price
10.750000.75
100.695006.95
250.6192015.48
500.5990029.95
1000.5562055.62
2500.54396135.99
5000.50118250.59
1,0000.42783427.83
Quantity Available Digi-Key Stock: 5,111
Can ship immediately
Manufacturer

Manufacturer Part Number

4816P-1-272LF

DescriptionRES ARRAY 2.7K OHM 8 RES 16SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 4800P Series
Product Change Notification Terminal Finish Change Aug 2007
Marking Change May 2012
Catalog Drawings 4(1,8)00 Series Circuit Isolated
4800P Series Top
4800P Series Side 1
4800P Series Side 2
Standard Package1
CategoryResistors
FamilyResistor Networks, Arrays
Series4800P
PackagingDigi-Reel®
Circuit TypeIsolated
Resistance (Ohms)2.7k
Number of Resistors8
Number of Pins16
Power Per Element160mW
Tolerance±2%
Temperature Coefficient±100ppm/°C
Applications-
Mounting TypeSurface Mount
Package / Case16-SOIC (0.220", 5.59mm Width)
Supplier Device Package16-SOM
Size / Dimension0.440" L x 0.220" W (11.18mm x 5.59mm)
Height0.085" (2.16mm)
Operating Temperature-55°C ~ 125°C
Other Names4816P-1-272LFDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
4816P-T01-272LF-ND4816P-T01-272LFTube1,537 - Immediate1.270001
4816P-1-272LFTR-ND4816P-1-272LFTape & Reel (TR)4,000 - Immediate0.376902,000
4816P-1-272LFCT-ND4816P-1-272LFCut Tape (CT)5,111 - Immediate0.750001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

6:52:01 5/18/2013 - Help With This Screen