Keywords:





Product Index > Cables, Wires - Management > Solder Sleeve > 448859-000

All prices are in Canadian dollars.
Digi-Key Part NumberA104746-ND
Price BreakUnit PriceExtended Price
13.860003.86
103.7080037.08
253.3996084.99
503.24500162.25
1003.09040309.04
2502.70408676.02
5002.626821,313.41
1,0002.240522,240.52
2,5002.086015,215.02
Quantity Available Digi-Key Stock: 503
Can ship immediately
Manufacturer

Manufacturer Part Number

448859-000

DescriptionD-1744-01
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets D-1744-01/ 2/ 3/ 4 Spec Drawing
Standard Package100
CategoryCables, Wires - Management
FamilySolder Sleeve
Series-
TypeWire to Wire
Diameter0.075" (1.9mm), 0.095" (2.4mm)
Length1.170" (29.72mm)
ColorBlue, Transparent
Features-
Other Names448859000
A104746

23:40:53 5/25/2013 - Help With This Screen