Keywords:





Product Index > Connectors, Interconnects > Pluggable Connectors > 44828-1162

All prices are in Canadian dollars.
Digi-Key Part NumberWM17127DKR-ND
Price BreakUnit PriceExtended Price
13.510003.51
103.3670033.67
253.0868077.17
502.94680147.34
1002.80640280.64
2502.45552613.88
5002.385361,192.68
Quantity Available Digi-Key Stock: 4,721
Can ship immediately
Manufacturer

Manufacturer Part Number

44828-1162

DescriptionCONN RCPT 16POS .8MM RT/ANG SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
CONN RCPT 16POS .8MM RT/ANG SMD | 44828-1162 | WM17127DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 44828-1162
Handylink Application Specification
Product Photos 44828-1162
Product Training Modules HandyLink™ Connectors
RoHS Information 44828-1162 Cert of Compliance
Catalog Drawings 44828 Series
3D Model 44828-1162.stp
Standard Package1
CategoryConnectors, Interconnects
FamilyPluggable Connectors
SeriesHandyLink™ 44828
PackagingDigi-Reel®
Connector StyleReceptacle
Connector TypeHandylink
Number of Positions16
Mounting TypeSurface Mount, Right Angle
TerminationSolder
Features-
Contact FinishGold
Contact Finish Thickness-
Catalog Page231 (CA2011 PDF)
Mating ProductsWM17129DKR-ND - CONN PLUG CRADLE 16POS RT/A SMD
WM17128DKR-ND - CONN PLUG CRADLE 16POS VERT SMD
WM17129CT-ND - CONN PLUG CRADLE 16POS RT/A SMD
WM17128CT-ND - CONN PLUG CRADLE 16POS VERT SMD
WM17129TR-ND - CONN PLUG CRADLE 16POS RT/A SMD
WM17128TR-ND - CONN PLUG CRADLE 16POS VERT SMD
WM17126-ND - CONN PLUG 16POS .8MM VERT PCB
Other NamesWM17127DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
WM17127TR-ND44828-1162Tape & Reel (TR)4,000 - Immediate1.849611,000
WM17127CT-ND44828-1162Cut Tape (CT)4,721 - Immediate3.510001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:27:03 5/26/2013 - Help With This Screen