Keywords:





Product Index > Motors, Solenoids, Driver Boards/Modules > Stepper Motors > 42M048C1B-Z36

Limited quantity available, not recommended for new design.

All prices are in Canadian dollars.
Digi-Key Part Number403-1027-ND
Price BreakUnit PriceExtended Price
160.5900060.59
1051.49900514.99
5045.440602,272.03
10040.896604,089.66
25037.867209,466.80
Quantity Available Digi-Key Stock: 78
Can ship immediately
Manufacturer

Manufacturer Part Number

42M048C1B-Z36

DescriptionSTEP MOT GEARED 5VDC 0.15DEG BI
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
STEP MOT GEARED 5VDC 0.15DEG BI | 42M048C1B-Z36 | 403-1027-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 42M048C
CanStack Motor Part Numbering
42M Series, Type Z Wiring Diagram
Product Photos 42M048C1B-Z36
Catalog Drawings 42M048C1B-Z36
Standard Package30
CategoryMotors, Solenoids, Driver Boards/Modules
FamilyStepper Motors
Series42M, Z Series
TypeGeared
Coil TypeBi-Polar
Voltage - Rated5VDC
Steps per Revolution2400
Step Angle0.15°
Torque - Holding (oz-in / mNm)11.9 / 84
Diameter - Body1.65" (42.00mm)
Diameter - Shaft0.188" (4.77mm)
Length - Shaft and Bearing0.500" (12.70mm)
Mounting Hole Spacing1.88" (47.63mm)
Length - Lead Wire12.00" (304.80mm)
Weight0.688 lb (312.07g)
Catalog Page1241 (CA2011 PDF)
Other Names403-1027

0:55:14 5/18/2013 - Help With This Screen