
40DK40X | |
|---|---|
DigiKey Part Number | SC1899-ND |
Manufacturer | |
Manufacturer Product Number | 40DK40X |
Description | CBL ASSEMBLY 3.5MM PLUG-PLUG |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Mono | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.33000 | $61.33 |
| 10 | $52.13100 | $521.31 |
| 25 | $48.86840 | $1,221.71 |
| 50 | $46.53680 | $2,326.84 |
| 100 | $44.31780 | $4,431.78 |

