Keywords:





Product Index > Test and Measurement > Equipment - Function Generators > 4084

All prices are in Canadian dollars.
Digi-Key Part NumberBK4084-ND
Price BreakUnit PriceExtended Price
11,034.680001,034.68
Quantity Available Digi-Key Stock: 12
Can ship immediately
Manufacturer

Manufacturer Part Number

4084

DescriptionFUNCTION GENERATOR 20MHZ PRG DDS
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
FUNCTION GENERATOR 20MHZ PRG DDS | 4084 | BK4084-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 4084AWG,4086AWG,4084,4085,4086,4087
4084,85,86,87
Product Photos BK4084
4084
Featured Product Arbitrary & DDS Function Generators
Standard Package1
CategoryTest and Measurement
FamilyEquipment - Function Generators
Series4084
TypeFunction Generator, DDS
FunctionArbitrary, Sweep
Number of Channels1
Frequency - Max20MHz
Signal TypesSine, Square, Triangle, Ramp, Pulse
Display TypeVFD
Supply Voltage99 ~ 121V, 198 ~ 242V
Frequency Band1µHz ~ 20MHz
Catalog Page2543 (CA2011 PDF)
Other NamesBK4084

21:56:03 5/26/2013 - Help With This Screen