Add To Favorites
Product Overview
Digi-Key Part Number 3M11814-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

5-AB5030-3/4-2R

Description SHEET PLYMR RES 19.1X50.8MM 5/PK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

3M (TC)

Series AB5000S
Part Status Active
Type Absorbing Sheet
Shape Rectangular
Length 2.000" (50.80mm)
Width 0.750" (19.10mm)
Thickness - Overall 0.014" (0.35mm)
Operating Temperature -25°C ~ 85°C
Adhesive Non-Conductive, Single Sided
Material Polymer Resin, Metal Flakes
 
Additional Resources
Standard Package ? 1
Other Names 3M11814
5AB5030342R

10:51:30 2/26/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 26.16000 26.16
10 24.28600 242.86
25 21.79480 544.87
50 21.17200 1,058.60
100 18.68110 1,868.11
250 17.43572 4,358.93
500 17.06208 8,531.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback