Keywords:





Product Index > Filters > Line Filters > 3FL3

All prices are in Canadian dollars.
Digi-Key Part NumberCCM2017-ND
Price BreakUnit PriceExtended Price
125.3300025.33
1024.56500245.65
5019.40960970.48
10018.762601,876.26
25016.821684,205.42
50016.174708,087.35
1,00015.8512015,851.20
2,50015.5277238,819.30
Quantity Available Digi-Key Stock: 980
Can ship immediately
Manufacturer

Manufacturer Part Number

3FL3

DescriptionFILTER POWER LINE 3.9A WIRE LEAD
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 3FL3 Drawing
Other Related Documents Corcom EMI/RFI Filter Selector Chart
3D Model 3FL3.pdf
Standard Package48
CategoryFilters
FamilyLine Filters
SeriesFL, Corcom
Filter TypePower Line
Voltage - Rated125V, 280V
Current3.9A
Inductance-
Mounting TypeChassis Mount
Termination StyleLead Wire
Other Names2-6609092-3
3FL3-ND
CCM2017

9:01:26 6/19/2013 - Help With This Screen