Keywords:





Product Index > Fans, Thermal Management > AC Fans > 3956L

All prices are in Canadian dollars.
Digi-Key Part Number381-2458-ND
Price BreakUnit PriceExtended Price
147.0600047.06
2539.39560984.89
5036.112401,805.62
10033.923803,392.38
25029.546567,386.64
50028.4522414,226.12
1,00027.3579227,357.92
Quantity Available Digi-Key Stock: 168
Can ship immediately
Manufacturer

Manufacturer Part Number

3956L

DescriptionFAN TUBEAXIAL 92X25MM 230VAC
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
FAN TUBEAXIAL 92X25MM 230VAC | 3956L | 381-2458-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 3956L
Product Photos 390092 Series
Other Related Documents Accessories Quick Reference
Product Training Modules Moving Air Efficiently
Standard Package25
CategoryFans, Thermal Management
FamilyAC Fans
Series3900
Air Flow18.2 CFM (0.515m³/min)
Bearing TypeBall
Fan TypeTubeaxial
Features-
Noise24 dB(A)
Power (Watts)6W
RPM1550 RPM
Size / DimensionSquare - 92mm L x 92mm H x 25mm W
Static Pressure-
Termination2 Terminals
Voltage - Rated230VAC
Weight0.617 lb (279.87g)
Operating Temperature-40 ~ 176°F (-40 ~ 80°C)
Current Rating-
Life Expectancy70000 hrs @ 40°C
Voltage Range-
Material - FrameMetal
Material - BladePolyamide (PA), Mineral Reinforced
Associated Product381-2524-ND - FAN GUARD 92MM PLASTIC
381-2523-ND - FAN GUARD 92MM PLASTIC
381-2522-ND - FAN GUARD 92MM METAL
381-2516-ND - CONNECTING CABLE W/ MOLDED PLUG
01505-4-6711-ND - PLUG & CORD SET 79" STRAIGHT
01434-4-6711-3-ND - PLUG & CORD SET 33" RIGHT ANGLE
01434-4-6711-ND - PLUG & CORD SET 24" STRAIGHT
8462K-ND - GUARD FAN FOR 3 5/8" FAN PLASTIC
8459K-ND - GUARD ASSY 3.80"SQ FOR 3 5/8"FAN
CR372-ND - POWER CORD W/PLUG FAN T-TYPE 72"
More...
Other Names381-2458
3956L-ND

20:32:28 5/18/2013 - Help With This Screen