Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Contacts > 350536-1

All prices are in Canadian dollars.
Digi-Key Part NumberA97889CT-ND
Price BreakUnit PriceExtended Price
10.110000.11
100.070000.70
250.052401.31
500.044802.24
1000.043404.34
2500.037409.35
5000.0359017.95
1,0000.0314231.42
2,5000.0284271.06
Quantity Available Digi-Key Stock: 79,409
Can ship immediately
Manufacturer

Manufacturer Part Number

350536-1

DescriptionCONN SOCKET 20-14AWG TIN UMNL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN SOCKET 20-14AWG TIN UMNL | 350536-1 | A97889CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 350536
Product Photos 350536-1
RoHS Information 350536-1 Statement of Compliance
Catalog Drawings MATE-N-LOK Soft Shell Socket
3D Model 350536-1.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Contacts
SeriesUniversal MATE-N-LOK, Amp
PackagingCut Tape (CT)
Type-
Pin or SocketSocket
Contact TerminationCrimp
Wire Gauge14-20 AWG
Contact FinishTin
Contact Finish Thickness-
Catalog Page246 (CA2011 PDF)
For Use WithA106928-ND - CONN HOUSING MATE-N-LOK 15CRCT
A106314-ND - 04P UMNL PLUG HSG UL94VO
350777-4-ND - 02P UMNL PLUG HSG UL94V0
A106313-ND - 06P UMNL PLUG HSG UL94VO
1-640581-6-ND - CONN PLUG 6POS UNIV-M-N-L BLUE
1-640581-2-ND - CONN PLUG 6POS UNIV-M-N-L RED
1-480711-8-ND - CONN CAP 15POS UNIV-M-N-L GRAY
1-480711-6-ND - CONN CAP 15POS UNIV-M-N-L BLUE
1-480711-5-ND - CONN CAP 15POS UNIV-M-N-L GREEN
1-480711-4-ND - CONN CAP 15POS UNIV-M-N-L YELLOW
More...
Other NamesA97889CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A1441-ND350550-1Bulk8,499 - Immediate0.200001
A97889TR-ND350536-1Tape & Reel (TR)75,000 - Immediate0.024485,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:45:24 5/20/2013 - Help With This Screen