Keywords:





Product Index > Tools > Vises > 350

All prices are in Canadian dollars.
Digi-Key Part Number350PV-ND
Price BreakUnit PriceExtended Price
1109.31000109.31
Quantity Available Digi-Key Stock: 26
Can ship immediately
Manufacturer

Manufacturer Part Number

350

DescriptionVISE 9" RIBBED NEOPRENE JAWS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
VISE 9" RIBBED NEOPRENE JAWS | 350 | 350PV-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 350 Drawing
PanaVise Prod Cat.
Product Photos 350
Featured Product Vises and Work Holding Devices
Standard Package1
CategoryTools
FamilyVises
Series-
Tool TypeVise
Jaw Opening9.00" (228.6mm)
FeaturesRibbed Neoprene Jaws
IncludesAnti Skid Pads (6)
Weight5 lbs (2.3kg)
Catalog Page2528 (CA2011 PDF)
Associated Product304PV-ND - VISE HEAD 2.25" LOW PROFILE
376PV-ND - VISE HEAD 9" RIBBED NEO JAWS
366PV-ND - VISE HEAD 6.25" RIBBED NEO JAWS
315PV-ND - VISE HEAD 12"
303PV-ND - VISE HEAD 2.25" NYLON JAWS
Other Names350PV

20:13:19 5/19/2013 - Help With This Screen