Keywords:





Product Index > Prototyping Products > Card Extenders > 3300-EXTM-LF

All prices are in Canadian dollars.
Digi-Key Part Number438-1065-ND
Price BreakUnit PriceExtended Price
1153.25000153.25
10136.227001,362.27
50119.198405,959.92
100114.9414011,494.14
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Part Number

3300-EXTM-LF

DescriptionEXTENDER CARD PCMCIA VCC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
EXTENDER CARD PCMCIA VCC | 3300-EXTM-LF | 438-1065-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 3300-EXTM-LF
Standard Package1
CategoryPrototyping Products
FamilyCard Extenders
Series-
TypeBus Extender
Size / Dimension2.125" x 6.35" (53.98mm x 161.3mm)
ContactsPCMCIA
MaterialFR4 Epoxy Glass
Catalog Page2519 (CA2011 PDF)
Other Names3300-EXTM-LF-ND
3300EXTMLF
438-1065

20:30:42 5/22/2013 - Help With This Screen