MS5540-CM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

325540009-50

DigiKey Part Number
223-1098-2-ND - Tape & Reel (TR)
223-1098-1-ND - Cut Tape (CT)
223-1098-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
325540009-50
Description
SENSOR 15.95PSIA 16BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.15PSI ~ 15.95PSI (1kPa ~ 110kPa) Absolute 16 b Module
Datasheet
 Datasheet
EDA/CAD Models
325540009-50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
0.15PSI ~ 15.95PSI (1kPa ~ 110kPa)
Output Type
Digital
Output
16 b
Accuracy
±0.022PSI (±0.15kPa)
Voltage - Supply
2.2V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
145.04PSI (1000kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 618
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.93000$40.93
5$37.46200$187.31
10$36.17300$361.73
25$34.90920$872.73
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$29.80245$29,802.45
Manufacturers Standard Package