Keywords:





Product Index > Sensors, Transducers > Force Sensors > 30-81794

All prices are in Canadian dollars.
Digi-Key Part Number1027-1001-ND
Price BreakUnit PriceExtended Price
18.180008.18
106.3740063.74
255.17120129.28
504.56980228.49
1004.44950444.95
2504.088721,022.18
5003.727961,863.98
7503.607672,705.75
1,0003.487443,487.44
Quantity Available Digi-Key Stock: 1,549
Can ship immediately
Manufacturer

Manufacturer Part Number

30-81794

DescriptionSENSOR FSR402 0.5" CIRC W/TAB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR FSR402 0.5" CIRC W/TAB | 30-81794 | 1027-1001-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FSR™ 400 Series
Product Photos 30-81794
Product Training Modules Force Sensing Resistors© Best Practices
Featured Product FSR 402 Round Force Sensing Resistor
Standard Package100
CategorySensors, Transducers
FamilyForce Sensors
SeriesFSR™400
Operating Force10gf ~ 1.0kg (0lbs ~ 2.2lbs)
OutputResistive
Sensor TypeForce Sensing Resistor
Voltage - Supply-
Actuator TypeFlat Membrane
Actuator Style/SizeRound, 12.7mm Active (18.28mm Overall)
Operating Temperature-30°C ~ 70°C
Kits1027-1004-ND - FSR DESIGN KIT
Other Names1027-1001
3081794

12:35:12 5/24/2013 - Help With This Screen