Keywords:





Product Index > Sensors, Transducers > Force Sensors > 30-49649

All prices are in Canadian dollars.
Digi-Key Part Number1027-1000-ND
Price BreakUnit PriceExtended Price
17.430007.43
105.7940057.94
254.70080117.52
504.15440207.72
1004.04500404.50
2503.71704929.26
5003.389061,694.53
7503.279722,459.79
1,0003.170403,170.40
Quantity Available Digi-Key Stock: 4,611
Can ship immediately
Manufacturer

Manufacturer Part Number

30-49649

DescriptionSENSOR FSR400 0.2" CIRC W/TAB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR FSR400 0.2" CIRC W/TAB | 30-49649 | 1027-1000-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FSR™ 400 Series
Product Photos 30-49649
Product Training Modules Force Sensing Resistors© Best Practices
Featured Product FSR 400 Round Force Sensing Resistor
Standard Package100
CategorySensors, Transducers
FamilyForce Sensors
SeriesFSR™400
Operating Force10gf ~ 1.0kg (0lbs ~ 2.2lbs)
OutputResistive
Sensor TypeForce Sensing Resistor
Voltage - Supply-
Actuator TypeFlat Membrane
Actuator Style/SizeRound, 5.08mm Active (7.62mm Overall)
Operating Temperature-30°C ~ 70°C
Kits1027-1004-ND - FSR DESIGN KIT
Other Names1027-1000
30-49449
3049649

10:20:45 5/21/2013 - Help With This Screen