Keywords:





Product Index > Discrete Semiconductor Products > JFETs (Junction Field Effect) > 2SK2593GQL

Limited quantity available, not recommended for new design.

All prices are in Canadian dollars.
Digi-Key Part Number2SK2593GQLCT-ND
Price BreakUnit PriceExtended Price
10.520000.52
250.365609.14
1000.3134031.34
2500.2706467.66
5000.23266116.33
1,0000.18043180.43
Quantity Available Digi-Key Stock: 3,938
Can ship immediately
Manufacturer

Manufacturer Part Number

2SK2593GQL

DescriptionJFET N-CH 55V 30MA SSMINI-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
JFET N-CH 55V 30MA SSMINI-3 | 2SK2593GQL | 2SK2593GQLCT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2SK2593GQL View all Specifications
Product Photos SMINI3-F1
Catalog Drawings SS-Mini Pkg 3-Pin
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyJFETs (Junction Field Effect)
Series-
PackagingCut Tape (CT)
Current - Drain (Idss) @ Vds (Vgs=0)1mA @ 10V
Drain to Source Voltage (Vdss)55V
Current Drain (Id) - Max30mA
FET TypeN-Channel
Voltage - Breakdown (V(BR)GSS)-
Voltage - Cutoff (VGS off) @ Id5V @ 10µA
Input Capacitance (Ciss) @ Vds6.5pF @ 10V
Resistance - RDS(On)-
Mounting TypeSurface Mount
Package / CaseSC-89, SOT-490
Supplier Device PackageSSMini3-F3
Power - Max125mW
Catalog Page1267 (CA2011 PDF)
Other Names2SK2593GQLCT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
2SK2593GQLTR-ND2SK2593GQLTape & Reel (TR)3,000 - Immediate0.147193,000
Non-Stock
2SK2593GQLDKR-ND2SK2593GQLDigi-Reel®3,938 - ImmediateCalculate1
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:22:50 5/21/2013 - Help With This Screen