TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252
TO-3P-3,-SC-65-3_View 2

2SB1647

DigiKey Part Number
2SB1647-ND
Manufacturer
Manufacturer Product Number
2SB1647
Description
TRANS PNP DARL 150V 15A TO-3P
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 150 V 15 A 45MHz 130 W Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 10mA, 10A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
5000 @ 10A, 4V
Power - Max
130 W
Frequency - Transition
45MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$7.74000$7.74
10$5.14500$51.45
100$3.67400$367.40