Keywords:





Product Index > Relays > Accessories > 26A1348C

All prices are in Canadian dollars.
Digi-Key Part NumberPB785CT-ND
Price BreakUnit PriceExtended Price
10.520000.52
250.4592011.48
500.4154020.77
1000.3280032.80
2500.2951673.79
5000.27878139.39
Quantity Available
Manufacturer

Manufacturer Part Number

26A1348C

DescriptionTERM 10-12AWG FOR VCF4-1002/3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TERM 10-12AWG FOR VCF4-1002/3 | 26A1348C | PB785CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 26A1348C
Featured Product Plug-In Relays
Standard Package1
CategoryRelays
FamilyAccessories
SeriesVF4, Potter & Brumfield
Accessory TypeTerminal
Specifications10 ~ 12AWG
For Use With/Related ProductsVCF4-1002 and VCF4-1003
Color-
Catalog Page2414 (CA2011 PDF)
For Use WithPB715-ND - CONN FOR QC VF4-2 VF4-5 RELAYS
PB714-ND - SOCKET RELAY BRKT MNT HARNESS
Other NamesPB785CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
PB785TR-ND26A1348CTape & Reel (TR)00.273311,900

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:01:14 5/25/2013 - Help With This Screen