Keywords:





Product Index > Optical Inspection Equipment > Lamps - Magnifying, Task > 26508-LDV

All prices are in Canadian dollars.
Digi-Key Part Number243-1142-ND
Price BreakUnit PriceExtended Price
1458.91000458.91
Quantity Available Digi-Key Stock: 1
Can ship immediately

Factory Stock: 94
Manufacturer

Manufacturer Part Number

26508-LDV

DescriptionLAMP MAG LED WHITE/UV 35" ARM
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
LAMP MAG LED WHITE/UV 35" ARM | 26508-LDV | 243-1142-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 26508-LDV
Product Photos 26508-LDV
Standard Package1
CategoryOptical Inspection Equipment
FamilyLamps - Magnifying, Task
SeriesProVue Touch
Lamp/Magnifier TypeLamp, Magnifier
Voltage110V, 220V
Lens Style/Size3 Diopter (1.75x), 7.00" (177.80mm) Diameter
BulbLED, White (108), UV (72)
Arm35.00" (889.0mm)
ColorWhite
Cord Length-
Weight11 lbs (5kg)
Mounting TypeClamp Bracket
Other Names243-1142
26508LDV

11:40:10 6/19/2013 - Help With This Screen