Keywords:





Product Index > Potentiometers, Variable Resistors > Joystick Potentiometers > 252B503B50TB

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number252B503B50TB-ND
Price BreakUnit PriceExtended Price
1,0001.361861,361.86
Quantity Available
Manufacturer

Manufacturer Part Number

252B503B50TB

DescriptionPOT JOYSTICK 50K OHM W/SWITCH
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 252 Series
Standard Package200
CategoryPotentiometers, Variable Resistors
FamilyJoystick Potentiometers
Series252
PackagingBulk
Resistance (Ohms)50k
Power (Watts)0.01W
Tolerance±20%
Adjustment TypeTop Adjustment
Rotation Angle50°
Mounting TypeThrough Hole
Package / CaseSquare - 0.815" L x 0.807" W x 0.480" H (20.70mm x 20.50mm x 12.19mm)

14:56:23 5/23/2013 - Help With This Screen