Keywords:





Product Index > Potentiometers, Variable Resistors > Joystick Potentiometers > 252A203A40NA

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number252A203A40NA-ND
Price BreakUnit PriceExtended Price
1,0001.375421,375.42
Quantity Available
Manufacturer

Manufacturer Part Number

252A203A40NA

DescriptionPOT JOYSTICK 20K OHM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 252 Series
Standard Package200
CategoryPotentiometers, Variable Resistors
FamilyJoystick Potentiometers
Series252
PackagingBulk
Resistance (Ohms)20k
Power (Watts)0.01W
Tolerance±10%
Adjustment TypeTop Adjustment
Rotation Angle40°
Mounting TypeThrough Hole
Package / CaseSquare - 0.815" L x 0.807" W x 0.480" H (20.70mm x 20.50mm x 12.19mm)

2:16:34 5/25/2013 - Help With This Screen