Keywords:





Product Index > Capacitors > Ceramic Capacitors > 250R05L3R9CV4T

All prices are in Canadian dollars.
Digi-Key Part Number712-1194-6-ND
Price BreakUnit PriceExtended Price
10.160000.16
100.109001.09
250.082402.06
500.063003.15
1000.051905.19
2500.0437210.93
5000.0366218.31
1,0000.0300630.06
2,5000.0276169.02
Quantity Available Digi-Key Stock: 28,410
Can ship immediately
Manufacturer

Manufacturer Part Number

250R05L3R9CV4T

DescriptionCAP CER 3.9PF 25V NP0 0201
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
CAP CER 3.9PF 25V NP0 0201 | 250R05L3R9CV4T | 712-1194-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MLCC High-Q Caps
Product Photos 0201(0603)
Product Training Modules RF Capacitor Modeling Software
Catalog Drawings High Q_R05
Featured Product Multi-Layer High-Q SMD Capacitors
Standard Package1
CategoryCapacitors
FamilyCeramic Capacitors
SeriesL
PackagingDigi-Reel®
Capacitance3.9pF
Voltage - Rated25V
Tolerance±0.25pF
Temperature CoefficientC0G, NP0
Mounting TypeSurface Mount, MLCC
Operating Temperature-55°C ~ 125°C
ApplicationsRF, Microwave, High Frequency
Ratings-
Package / Case0201 (0603 Metric)
Size / Dimension0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)-
Thickness (Max)0.013" (0.33mm)
Lead Spacing-
FeaturesHigh Q, Low Loss
Lead Style-
Catalog Page594 (CA2011 PDF)
Other Names712-1194-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
712-1194-2-ND250R05L3R9CV4TTape & Reel (TR)15,000 - Immediate0.0207715,000
712-1194-1-ND250R05L3R9CV4TCut Tape (CT)28,410 - Immediate0.160001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:19:37 5/21/2013 - Help With This Screen