Keywords:





Product Index > RF/IF and RFID > RFID Reader Modules > 2481.001.11.00

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number629-1049-ND
Price BreakUnit PriceExtended Price
12,555.890002,555.89
102,461.2330024,612.33
Quantity Available Digi-Key Stock: 10
Can ship immediately
Manufacturer

Manufacturer Part Number

2481.001.11.00

DescriptionID ISC.LRMU1000-A-FCC UHF READER
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
ID ISC.LRMU1000-A-FCC UHF READER | 2481.001.11.00 | 629-1049-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ID ISC.LRMU1000
Product Photos 2481.001.11.00
Standard Package1
CategoryRF/IF and RFID
FamilyRFID Reader Modules
SeriesOBID® i-scan® UHF Long Range LRMU1000
PackagingBulk
RF TypeRead / Write
Frequency865MHz ~ 928MHz
FeaturesISO18000-6-A/B, EPC UHF Class 1, EPC UHF Gen 2
Package / CasePCB Module
Supplier Device PackageModule
Catalog Page585 (CA2011 PDF)
Other Names2481.001.11
629-1049

9:40:40 5/23/2013 - Help With This Screen