



241-5-12 | |
|---|---|
DigiKey Part Number | 595-1041-ND |
Manufacturer | |
Manufacturer Product Number | 241-5-12 |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V Primary 12.6V Secondary 1A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 241-5-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12.6V | |
Current - Output (Max) | 1A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.40mm L x 36.30mm W | |
Height - Seated (Max) | 42.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.61000 | $19.61 |
| 10 | $17.68300 | $176.83 |
| 25 | $16.95800 | $423.95 |
| 50 | $16.42700 | $821.35 |
| 100 | $15.91040 | $1,591.04 |
| 250 | $15.24960 | $3,812.40 |
| 500 | $14.76602 | $7,383.01 |
| 1,000 | $14.29630 | $14,296.30 |


