Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Specialty Pin > 24-600-10

All prices are in Canadian dollars.
Digi-Key Part NumberA134-ND
Price BreakUnit PriceExtended Price
14.190004.19
253.2468081.17
1002.59750259.75
5002.164621,082.31
1,0001.919301,919.30
5,0001.803859,019.25
10,0001.7677717,677.74
Quantity Available Digi-Key Stock: 331
Can ship immediately
Manufacturer

Manufacturer Part Number

24-600-10

DescriptionDIP HEADER 24 PIN .600
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DIP HEADER 24 PIN .600 | 24-600-10 | A134-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 600 Series
Product Photos 24-600-10
Catalog Drawings Dip Header .600 End
Dip Header Side
Standard Package1
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Headers, Specialty Pin
Series600
PackagingBulk
Connector TypeDIP, DIL - Header
Contact TypeForked
Number of Positions24
Pitch0.100" (2.54mm)
Number of Rows2
Row Spacing0.600" (15.24mm)
Mounting TypeThrough Hole
TerminationSolder
Features-
Contact FinishTin
Contact Finish Thickness200µin (5.08µm)
ColorBlack
Catalog Page562 (CA2011 PDF)
Associated ProductA139-ND - DIP HEADER COVER 24 PIN .510
A138-ND - DIP HEADER COVER 24 PIN .270
Other Names2460010
A134

5:40:35 5/23/2013 - Help With This Screen