Keywords:





Product Index > Connectors, Interconnects > Terminal Blocks - Interface Modules > 2315188

All prices are in Canadian dollars.
Digi-Key Part Number277-2011-ND
Price BreakUnit PriceExtended Price
165.5900065.59
1060.34700603.47
5055.755402,787.77
10053.131505,313.15
25049.8516812,462.92
Quantity Available Digi-Key Stock: 37
Can ship immediately
Manufacturer

Manufacturer Part Number

2315188

DescriptionINTERFACE MOD DSUB 25PS FMALE PI
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
INTERFACE MOD DSUB 25PS FMALE PI | 2315188 | 277-2011-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2315188
Product Photos VIP 23151 SERIES
Product Training Modules VIP Interface Modules
Catalog Drawings 2315 Series
Standard Package1
CategoryConnectors, Interconnects
FamilyTerminal Blocks - Interface Modules
SeriesVARIOFACE, VIP
Process Side ConnectionTerminal Blocks - Screw Connection
Control Side ConnectionD-Sub, Female
Control Side Cable RetainerJackscrew Socket
Positions / Poles25
Features-
Voltage - Rated125V
Current Rating (Per Contact)2A
Operating Temperature-20°C ~ 50°C
Length2.26" (57.40mm)
Width2.44" (62.00mm)
Wire Gauge12-24 AWG
Catalog Page363 (CA2011 PDF)
Associated Product0811862-ND - ZACK MARKER STRIP UNPRINT 4-SEC
277-5348-ND - UNICARD SHEETS 1 ROLL=80 LABELS
277-5439-ND - UNICARD SHEETS 1 ROLL=120 LABELS
277-5531-ND - 10 SECTION ZACK MARKER STRIP
Other Names2315188-ND
277-2011
VIP-3/SC/D25SUB/F

22:54:57 5/21/2013 - Help With This Screen