Keywords:





Product Index > Connectors, Interconnects > Terminal Blocks - Interface Modules > 2315052

All prices are in Canadian dollars.
Digi-Key Part Number277-2265-ND
Price BreakUnit PriceExtended Price
154.6600054.66
1050.28900502.89
5046.462802,323.14
10044.276304,427.63
25041.5430810,385.77
Quantity Available Digi-Key Stock: 7
Can ship immediately

Factory Stock: 40
Manufacturer

Manufacturer Part Number

2315052

DescriptionINTERFACE MODULE PIN STRIP 26POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
INTERFACE MODULE PIN STRIP 26POS | 2315052 | 277-2265-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2315052
Product Photos 2315052
Product Training Modules VIP Interface Modules
Standard Package1
CategoryConnectors, Interconnects
FamilyTerminal Blocks - Interface Modules
SeriesVARIOFACE, VIP
Process Side ConnectionTerminal Blocks - Screw Connection
Control Side ConnectionRectangular, Male
Control Side Cable RetainerLatches
Positions / Poles26
Features-
Voltage - Rated60V
Current Rating (Per Contact)1A
Operating Temperature-20°C ~ 50°C
Length2.25" (57.15mm)
Width2.44" (62.00mm)
Wire Gauge12-24 AWG
Associated Product0811862-ND - ZACK MARKER STRIP UNPRINT 4-SEC
277-5348-ND - UNICARD SHEETS 1 ROLL=80 LABELS
277-5439-ND - UNICARD SHEETS 1 ROLL=120 LABELS
277-5531-ND - 10 SECTION ZACK MARKER STRIP
Other Names2315052-ND
277-2265
VIP-3/SC/FLK26

1:53:09 5/20/2013 - Help With This Screen