| Datasheets |
220002-01
|
| RoHS Information |
Certificate of Declaration RoHS
|
| Standard Package | 100 |
| Category | Cable Assemblies |
| Family | Power, Line Cables |
| Series | - |
| Style | Male Pins (Blades) to Leads |
| 1st Connector | NEMA 1-15P, Polarized |
| 2nd Connector | Cable (Round) |
| Number of Conductors | 2 |
| Cord Type | SPT-1, Unshielded, 18AWG |
| Length | 9.0' (2.75m) |
| Approval Marks | cUL, UL |
| Approved Countries | Canada, United States |
| Color | Black |
| Features | - |
| Wire Gauge | 18 AWG |
| Operating Temperature | - |
| Voltage Rating | 125V |
| Current Rating | - |
| For Use With | 738W-X2/07-ND - OUTLET NEMA1-15R W/728W HOUSING 738W-CX2-02-ND - OUTLET NEMA1-15R 4.8MM FASTON V2 Q281-ND - CONN RCPT 2COND 4.8MM TAB SNAPIN
|
|
|