| Datasheets |
216166
|
| 3D Model |
216166-1.pdf
|
| Standard Package | 500 |
| Category | Connectors, Interconnects |
| Family | D-Sub, D-Shaped Connectors - Housings |
| Series | AMPLIMITE HDP-22, Amp |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Number of Positions | 44 |
| Connector Style | D-Sub, High Density |
| Contact Type | Signal |
| Number of Rows | 3 |
| Shell Size, Connector Layout | 3 (DB, B) High Density |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line) |
| Shell Material, Finish | Steel, Tin Plated |
| Shell Finish Thickness | - |
| Features | - |
| Note | Contacts Not Provided |
| Ingress Protection | - |
| Mating Cycles | - |
| Dielectric Material | Polyamide (PA), Nylon, Glass Filled |
| Color | Black |
| Operating Temperature | - |
| Mating Products | A31945-ND - CONN D-SUB HOUSING PLUG 44POS
|
| Associated Product | A100467CT-ND - CONN SOCKET 22-28AWG 30GOLD A100467TR-ND - CONN SOCKET 22-28AWG 30GOLD A31956CT-ND - CONN D-SUB SOCKET 22-28AWG GOLD A31956TR-ND - CONN D-SUB SOCKET 22-28AWG GOLD A31956-ND - CONN D-SUB SOCKET 22-28AWG GOLD A31955-ND - CONN D-SUB SOCKET 22-28AWG GOLD 748610-8-ND - CONN D-SUB SOCKET 28-22AWG CRIMP
|
|
|