Keywords:





Product Index > Optoelectronics > Accessories > 2106946-6

All prices are in Canadian dollars.
Digi-Key Part NumberA101133-ND
Price BreakUnit PriceExtended Price
110.5100010.51
1010.04600100.46
508.67620433.81
1008.44780844.78
2507.534481,883.62
5007.077883,538.94
1,0006.255926,255.92
2,5005.9362814,840.69
Quantity Available Digi-Key Stock: 1,188
Can ship immediately
Manufacturer

Manufacturer Part Number

2106946-6

DescriptionINVERTED LED-WIRE W/OPTICS LATCH
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
INVERTED LED-WIRE W/OPTICS LATCH | 2106946-6 | A101133-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CM Type Solderless LED Socket
CM Type Solderless LED Socket AppSpec
Product Photos 2106946-6
Video File Solderless Socket Solution for the Cree XLamp (R) MP-L (TM) LED
RoHS Information 2106946-6 Statement of Compliance
Featured Product Solderless LED Sockets
Standard Package36
CategoryOptoelectronics
FamilyAccessories
Series-
Accessory TypeSocket
For Use With/Related ProductsCree Xlamp® MP-L
For Use WithMPLEZW-A1-R100-0000D040HDKR-ND - LED NEUTRAL WHITE 4000K SMD
MPLEZW-A1-R100-0000D040HCT-ND - LED NEUTRAL WHITE 4000K SMD
MPLEZW-A1-R100-0000C040HDKR-ND - LED NEUTRAL WHITE 4000K SMD
MPLEZW-A1-R100-0000C040HCT-ND - LED NEUTRAL WHITE 4000K SMD
MPLEZW-A1-R100-0000C035HDKR-ND - LED WARM WHITE 3500K 800LM SMD
MPLEZW-A1-R100-0000C035HCT-ND - LED WARM WHITE 3500K 800LM SMD
MPLEZW-A1-R100-0000C030HDKR-ND - LED WARM WHITE 3000K 800LM SMD
MPLEZW-A1-R100-0000C030HCT-ND - LED WARM WHITE 3000K 800LM SMD
MPLEZW-A1-R100-0000B035HDKR-ND - LED WARM WHITE 3500K 700LM SMD
MPLEZW-A1-R100-0000B035HCT-ND - LED WARM WHITE 3500K 700LM SMD
More...
Other Names21069466
A101133
Solderless Socket Solution for the Cree XLamp (R) MP-L (TM) LED
Solderless Socket Solution for the Cree XLamp (R) MP-L (TM) LED

0:09:54 5/23/2013 - Help With This Screen