


210 | |
|---|---|
DigiKey Part Number | 36-210-ND |
Manufacturer | |
Manufacturer Product Number | 210 |
Description | BATT CONTACT SPRING MULTI 2 CELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) AA 2 Cell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Dual) | |
Style | Contact Spring (Leaf) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.62500 | $6.25 |
| 25 | $0.57960 | $14.49 |
| 100 | $0.51810 | $51.81 |
| 500 | $0.45492 | $227.46 |
| 1,000 | $0.43013 | $430.13 |
| 2,500 | $0.39942 | $998.55 |
| 5,000 | $0.37766 | $1,888.30 |












