Keywords:





Product Index > RF/IF and RFID > RFID Reader Modules > 2060.000.00

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number629-1041-ND
Price BreakUnit PriceExtended Price
11,585.220001,585.22
Quantity Available Digi-Key Stock: 1
Can ship immediately
Manufacturer

Manufacturer Part Number

2060.000.00

DescriptionID ISC.MR200-A MID RANGE READER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
ID ISC.MR200-A MID RANGE READER | 2060.000.00 | 629-1041-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 2060.000.00.01
Standard Package1
CategoryRF/IF and RFID
FamilyRFID Reader Modules
SeriesOBID® i-scan® HF Mid Range MR 200
PackagingBulk
RF TypeRead / Write
Frequency13.56MHz
FeaturesISO15693
Package / Case145mm x 85mm x 31mm, RS232
Supplier Device Package-
Catalog Page585 (CA2011 PDF)
Other Names2060.000.00.01
629-1041

19:48:29 6/18/2013 - Help With This Screen