
2000310 | |
|---|---|
DigiKey Part Number | 2000310-ND |
Manufacturer | |
Manufacturer Product Number | 2000310 |
Description | PRESSURE TRANSDUCER MSP SERIES |
Customer Reference | |
Detailed Description | Pressure Sensor Male - 1/4" (6.35mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Category | Port Size Male - 1/4" (6.35mm) NPT |
Manufacturer TE Connectivity Measurement Specialties | Port Style Threaded |
Series | Features Temperature Compensated |
Part Status Obsolete | Termination Style Cable/Wire Leads |
Applications Industrial Automation | Operating Temperature -20°C ~ 85°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Accuracy ±1% | Base Product Number |
Voltage - Supply 5V |

