Keywords:





Product Index > Prototyping Products > Card Extenders > 2000-6U-80EX-REAR-LF

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number438-1068-ND
Price BreakUnit PriceExtended Price
1548.24000548.24
10487.324004,873.24
50426.4084021,320.42
100411.1795041,117.95
Quantity Available Digi-Key Stock: 1
Can ship immediately
Manufacturer

Manufacturer Part Number

2000-6U-80EX-REAR-LF

DescriptionEXTENDER CARD REAR CPCI 6U 80MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
EXTENDER CARD REAR CPCI 6U 80MM | 2000-6U-80EX-REAR-LF | 438-1068-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 2000-6U-80EX-REAR-LF
Standard Package1
CategoryPrototyping Products
FamilyCard Extenders
Series-
TypeBus Extender
Size / Dimension3.14" x 9.18" (79.76mm x 233mm)
ContactsCPCI
MaterialFR4 Epoxy Glass
Catalog Page2519 (CA2011 PDF)
Other Names438-1068

6:23:54 5/24/2013 - Help With This Screen