Keywords:





Product Index > Connectors, Interconnects > Rectangular - Board to Board Connectors - Arrays, Edge Type, Mezzanine > 2-5177986-2

All prices are in Canadian dollars.
Digi-Key Part NumberA99209CT-ND
Price BreakUnit PriceExtended Price
15.380005.38
105.1670051.67
254.73600118.40
504.52060226.03
1004.30520430.52
2503.76704941.76
Quantity Available Digi-Key Stock: 8,525
Can ship immediately
Manufacturer

Manufacturer Part Number

2-5177986-2

DescriptionCONN PLUG 60POS .8MM FH 7H GOLD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN PLUG 60POS .8MM FH 7H GOLD | 2-5177986-2 | A99209CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5177986 Drawing
Product Photos 2-5177986-2
RoHS Information 2-5177986-2 Statement of Compliance
Catalog Drawings 5177 Series 8mm Plug
Featured Product Parallel Board Stacking Connectors
3D Model 2-5177986-2.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyRectangular - Board to Board Connectors - Arrays, Edge Type, Mezzanine
SeriesFree Height (FH), Amp
PackagingCut Tape (CT)
Connector TypePlug, Center Strip Contacts
Number of Positions60
Pitch0.031" (0.80mm)
Number of Rows2
Mounting TypeSurface Mount
FeaturesBoard Guide
Contact FinishGold
Contact Finish Thickness8µin (0.20µm)
Mated Stacking Heights7mm, 11mm, 15mm, 19mm
Height Above Board0.270" (6.85mm)
Catalog Page273 (CA2011 PDF)
Mating Products5-6123212-2-ND - CONN RCPT FH 60POS DUAL VERT
6123000-2-ND - CONN RCPT 60POS .8MM DUAL SMT
7-5179180-2-ND - CONN RCPT 60POS .8MM FH 9H GOLD
5084618-2-ND - CONN RECPT 60POS .8MM DL SMT
5084613-2-ND - CONN RCPT 60POS 0.8MM SMT DUAL
7-1735480-2-ND - CONN RCPT 60POS .8MMFH 17H GOLD
5-5179010-2-ND - CONN RCPT 60POS DL .8MM FH GOLD
5177983-2-ND - CONN RCPT 60POS VERT DUAL PCB
A99235CT-ND - CONN RCPT 60POS .8MM FH 13H GOLD
A99229CT-ND - CONN RCPT 60POS .8MM FH 9H GOLD
More...
Other NamesA99209CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A99209TR-ND2-5177986-2Tape & Reel (TR)8,400 - Immediate3.32674700

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:44:15 5/22/2013 - Help With This Screen