Keywords:





Product Index > Connectors, Interconnects > Terminals - Rectangular Connectors > 2-327956-1

All prices are in Canadian dollars.
Digi-Key Part Number2-327956-1-ND
Price BreakUnit PriceExtended Price
10.860000.86
100.761007.61
250.7168017.92
500.6870034.35
1000.6571065.71
2500.59736149.34
5000.53764268.82
1,0000.47790477.90
2,5000.433101,082.75
Quantity Available Digi-Key Stock: 4,753
Can ship immediately
Manufacturer

Manufacturer Part Number

2-327956-1

DescriptionCONN TERM RECT 16-22AWG PIDG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN TERM RECT 16-22AWG PIDG | 2-327956-1 | 2-327956-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 327956
Product Photos 2-327956-1
RoHS Information 2-327956-1 Statement of Compliance
RoHS 2 Statement
Featured Product SOLISTRAND™, Budget, and DIAMOND GRIP™ Terminals and Splices
Standard Package1,000
CategoryConnectors, Interconnects
FamilyTerminals - Rectangular Connectors
SeriesPIDG, Amp
PackagingBulk
Terminal TypeRectangular Tongue
Stud/Tab Size6 Stud
Terminal StyleSingle Stud Hole
Tab Thickness0.031" (0.79mm)
Length - Overall1.015" (25.78mm)
Width - Outer Edges0.237" (6.02mm)
Mounting TypeFree Hanging (In-Line)
TerminationCrimp
Wire Gauge16-22 AWG
InsulationNon-Mating End Insulated
FeaturesSerrated Termination
ColorRed
Contact FinishTin
Contact MaterialCopper
Associated Product69151-1-ND - TOOL HAND PIDG S EXP 16-22AWG
47386-5-ND - HAND TOOL PIDG 16-26AWG
217202-1-ND - T-HEAD CRIMPER NORM CLOSED
A27484-ND - HAND TOOL PIDG 16-26AWG
A9811-ND - TOOL CRIMP INSUL TERM W/DIE SET
A9991-ND - DIESET SPLICE TERMINALS
Other Names23279561
MS17143-13

10:39:10 6/19/2013 - Help With This Screen