Keywords:





Product Index > Switches > Accessories - Caps > 1RLGR

All prices are in Canadian dollars.
Digi-Key Part NumberEG1883-ND
Price BreakUnit PriceExtended Price
10.230000.23
100.226002.26
250.221605.54
500.2170010.85
1000.2122021.22
2500.2027650.69
5000.1980299.01
1,0000.15088150.88
Quantity Available Digi-Key Stock: 25,524
Can ship immediately
Manufacturer

Manufacturer Part Number

1RLGR

DescriptionSWITCH CAP ROUND LT GREY
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SWITCH CAP ROUND LT GREY | 1RLGR | EG1883-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1RLGR Drawing
Product Photos 1RLGR
Product Training Modules Switch Basics
Catalog Drawings 1R Round Cap
Standard Package1,000
CategorySwitches
FamilyAccessories - Caps
Series-
Switch TypePushbutton
ShapeRound
ColorGray, Light
IlluminationNon-Illuminated
For Use With/Related ProductsPBH and TL Series
Mounting TypeSnap Fit
Size5.00mm Dia x 9.00mm H
Features-
Catalog Page2301 (CA2011 PDF)
For Use WithTL4201EEZA-ND - SWITCH PUSH 4PDT 0.1A 30V
TL3301SPF160QJ-ND - SWITCH TACTILE SPST-NO 0.05A 12V
TL3301SPF100RG-ND - SWITCH TACTILE SPST-NO 0.05A 12V
TL3301SPF100QG-ND - SWITCH TACTILE SPST-NO 0.05A 12V
TL2201OAZB-ND - SWITCH PUSH DPDT 0.1A 30V
TL2201OAZA-ND - SWITCH PUSH DPDT 0.1A 30V
TL2201EEZA-ND - SWITCH PUSH DPDT 0.1A 30V
TL1105SPF160R-ND - SWITCH TACTILE SPST-NO 0.05A 50V
TL3301SPF260QJ-ND - SWITCH TACTILE SPST-NO 0.05A 12V
TL2201EEZB-ND - SWITCH PUSH DPDT 0.1A 30V
More...
Other Names1R LGR
1R LIGHT GREY
A800303
EG1883

0:48:52 5/20/2013 - Help With This Screen