Keywords:





Product Index > Discrete Semiconductor Products > Diodes - Zener - Single > 1N5232B-TR

All prices are in Canadian dollars.
Digi-Key Part Number1N5232BVSCT-ND
Price BreakUnit PriceExtended Price
10.470000.47
100.309003.09
250.201605.04
1000.1343013.43
2500.0873221.83
5000.0617830.89
1,0000.0436543.65
2,5000.04030100.74
5,0000.03157157.83
Quantity Available Digi-Key Stock: 23,964
Can ship immediately
Manufacturer

Manufacturer Part Number

1N5232B-TR

DescriptionDIODE ZENER 5.6V 500MW DO35
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DIODE ZENER 5.6V 500MW DO35 | 1N5232B-TR | 1N5232BVSCT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1N5221B to 1N5267B
Product Photos A334Z20Z5UF5TAA
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyDiodes - Zener - Single
Series-
PackagingCut Tape (CT)
Voltage - Zener (Nom) (Vz)5.6V
Tolerance±5%
Current - Reverse Leakage @ Vr5µA @ 3V
Power - Max500mW
Impedance (Max) (Zzt)11 Ohm
Voltage - Forward (Vf) (Max) @ If1.1V @ 200mA
Mounting TypeThrough Hole
Package / CaseDO-204AH, DO-35, Axial
Supplier Device PackageDO-35
Operating Temperature-
Other Names1N5232BVSCT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
1N5232BVSTR-ND1N5232B-TRTape & Reel (TR)20,000 - Immediate0.0268710,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:14:20 6/19/2013 - Help With This Screen