Keywords:





Product Index > Discrete Semiconductor Products > Diodes - Zener - Single > 1N4744A-TR

All prices are in Canadian dollars.
Digi-Key Part Number1N4744AVSTR-ND
Price BreakUnit PriceExtended Price
5,0000.05248262.38
10,0000.04460446.04
25,0000.040671,016.72
50,0000.036731,836.65
125,0000.033454,181.65
Quantity Available Digi-Key Stock: 30,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4744A-TR

DescriptionDIODE ZENER 15V 1.3W DO41
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DIODE ZENER 15V 1.3W DO41 | 1N4744A-TR | 1N4744AVSTR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1N4728A thru 1N4764A
Product Photos 1N4744A-TR
Standard Package5,000
CategoryDiscrete Semiconductor Products
FamilyDiodes - Zener - Single
Series-
PackagingTape & Reel (TR)
Voltage - Zener (Nom) (Vz)15V
Tolerance±5%
Current - Reverse Leakage @ Vr5µA @ 11.4V
Power - Max1.3W
Impedance (Max) (Zzt)-
Voltage - Forward (Vf) (Max) @ If1.2V @ 200mA
Mounting TypeThrough Hole
Package / CaseDO-204AL, DO-41, Axial
Supplier Device PackageDO-41
Operating Temperature-
Other Names1N4744AVSTR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
1N4744AVSCT-ND1N4744A-TRCut Tape (CT)31,263 - Immediate0.660001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:51:09 5/22/2013 - Help With This Screen