1N4002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 13,645
Unit Price: $0.27000
Datasheet

Direct


onsemi
In Stock: 29,762
Unit Price: $0.22000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


onsemi
In Stock: 27,944
Unit Price: $0.28000
Datasheet

Similar


onsemi
In Stock: 4,710
Unit Price: $0.73000
Datasheet

Similar


onsemi
In Stock: 44,706
Unit Price: $0.89000
Datasheet

Similar


onsemi
In Stock: 7,975
Unit Price: $0.19000
Datasheet

Similar


onsemi
In Stock: 3,871
Unit Price: $0.98000
Datasheet

Similar


onsemi
In Stock: 38,055
Unit Price: $0.70000
Datasheet

Similar


onsemi
In Stock: 41,394
Unit Price: $0.51000
Datasheet

Similar


onsemi
In Stock: 14,928
Unit Price: $0.43000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,585
Unit Price: $0.57000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10,906
Unit Price: $0.88000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 29,572
Unit Price: $0.86000
Datasheet
1N4728A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1N4728A
DO-204AL

1N4002

DigiKey Part Number
1N4002FSTR-ND - Tape & Reel (TR)
1N4002FSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4002
Description
DIODE STANDARD 100V 1A DO41
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types